Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PLN-60-36
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current8116
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
61 W
Output Voltage Range:
25.2 to 36.0 Vdc
Maximum Output Current:
1,700 mA (1.7 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 50 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
Yes
Warranty:
2 Years
Family:
PLN-60
End of Life:
Final orders must be placed by 01/26/2025
AC/DC LED Power Supply - Const Curr - 61.2W - Adj: 36 Vdc @ 1,700mA - Dim: No
Search Keywords:
PLN6036
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$68.11
$68.110
10
$52.40
$524.000
20
$49.24
$984.800
50
+
$45.83
$2,291.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides