Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PLN-60-48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current8116
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
62 W
Output Voltage Range:
33.6 to 48.0 Vdc
Maximum Output Current:
1,300 mA (1.3 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 50 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
Yes
Warranty:
2 Years
Family:
PLN-60
End of Life:
Final orders must be placed by 01/26/2025
AC/DC LED Power Supply - Const Curr - 62.4W - Adj: 48 Vdc @ 1,300mA - Dim: No
Search Keywords:
PLN6048
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$46.65
$46.650
10
$44.32
$443.200
20
$42.11
$842.200
50
+
$40.00
$2,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides