PM-05-12
Mean WellAC/DC Power Supply - 1 Output - 12V@0.42A - 5.04W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PM-05-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
0.42 A
Maximum Output Power:
5.04 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
62.85 x 50 x 19.7mm
Life Cycle:
Discontinued
The MEAN WELL PM-05-12 is a reliable AC/DC power supply designed for medical applications. It features a single output delivering 12V at 0.42A, providing a total output power of 5.04W. With its high efficiency and compact design, this power supply is perfect for various medical equipment and devices, ensuring stable and safe power delivery.
Search Keywords:
PM0512
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides