Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PM-10-15
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
0.67 A
Maximum Output Power:
10.05 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
70 x 50 x 22.7mm
Life Cycle:
Discontinued
AC/DC Power Supply - 1 Output - 15V@0.67A - 10.05W - Medical
Search Keywords:
PM1015
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
190
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$34.15
$34.150
10
$32.18
$321.800
20
$31.54
$630.800
50
+
$30.91
$1,545.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides