help desk software
DATA SHEET

PM-10-5

Mean Well

AC/DC Power Supply - 1 Output - 5V@2A - 10W - Medical .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PM-10-5
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
2 A
Maximum Output Power:
10 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
70 x 50 x 22.7mm
Life Cycle:
Discontinued
The MEAN WELL PM-10-5 is a reliable and efficient AC/DC power supply designed for medical applications. With a single output of 5V at 2A, this 10W power supply ensures stable and consistent power delivery. It features a compact and durable design, making it suitable for a variety of medical equipment. The MEAN WELL PM-10-5 is built with high-quality components, ensuring long-lasting performance and compliance with medical safety standards. It is an ideal choice for medical professionals and equipment manufacturers looking for a dependable power solution.
Search Keywords:
PM105
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
MPM-10-5
MPM-10-5
VIEW PRODUCT
Tools/3D Models