PM-15-24
Mean WellAC/DC Power Supply - 1 Output - 24V@0.63A - 15.12W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PM-15-24
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.63 A
Maximum Output Power:
15.12 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
75 x 53 x 22.7 mm
Life Cycle:
Discontinued
The MEAN WELL PM-15-24 is a compact AC/DC power supply featuring a single output of 24V and 0.63A, delivering a total power of 15.12W. This medical-grade power supply is designed for reliable performance and safety in healthcare applications. Ideal for use in medical devices and equipment, the PM-15-24 provides a stable and efficient power source for uninterrupted operation.
Search Keywords:
PM1524
This product is discontinued, but still in stock
IN STOCK:
659
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$53.78
$53.780
10
$46.59
$465.900
20
$39.42
$788.400
40
+
$33.45
$1,338.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides