help desk software
DATA SHEET

PM-20-5

Mean Well

AC/DC Power Supply - 1 Output - 5V@4.4A - 22W - Medical

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PM-20-5
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
4.4 A
Maximum Output Power:
22 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
94 x 56 x 22.7mm
Life Cycle:
Discontinued
AC/DC Power Supply - 1 Output - 5V@4.4A - 22W - Medical
Search Keywords:
PM205
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 160
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.94
$25.940
10
$25.42
$254.200
20
$24.91
$498.200
50 +
$24.42
$1,221.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models