PS-05-24
Mean WellAC-DC Single output Open frame power supply; Output 24Vdc at 0.22A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PS-05-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.25 A
Maximum Output Power:
5.28 W
Input Connector Type:
Pin Header
Dimension:
75 x 40 x 20 mm
End of Life:
Final orders must be placed by 07/26/2025
The PS-05-24 is a 5.28W AC/DC single output open frame power supply.
PS-05-24 has input voltage operation range from 85 to 264 VAC. Voltage output is 24 VDC with rated current of .22A.
Thanks to the high efficiency up to 76%, it is able to operate from -10℃ ~ +60℃ case temperature under free air convection.
The PS-05-24 uses differnet protection techniques such as short circuit/over load /over voltage protections with fixed switching frequency at 67 KHz.
The PS-05-24 has 2-year factory warranty.
Search Keywords:
PS0524
End of Life: Final orders must be placed by 07/26/2025
IN STOCK:
0
On Order:
100
can ship 1/22/25
600
can ship 3/10/25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$8.86
$8.860
10
$6.85
$68.500
20
$6.56
$131.200
50
+
$6.49
$324.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
09-50-1031
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
39-00-0021
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel
09-50-1021
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
63811-6500
Crimp Terminals Hand Crimp Tool
39-00-0022
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag
CUSTOMERS
ALSO BOUGHT
91SS12-2
Honeywell Hall-effect Linear Position Sensor: 91SS Series,Ratiometric Linear Hall-effect P...
AR30B2R-11G
Switch Push Button N.O./N.C. DPST Round Button Momentary Contact Screw Panel Mount
208131-1
CPC RECPT ASSEMBLY,SIZE 13-9
A420-064860-00
Long life DC tubular solenoid – 24 VDC - 71.2 Ohm - 8.5 W - 337 mA - Continuous duty cycle...
3266W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin ...