Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PS-15-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
1 A
Maximum Output Power:
15 W
Input Connector Type:
Pin Header
Dimension:
94 x 49 x 25 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - 15V@1A - 15W
Search Keywords:
PS1515
This product is discontinued, but still in stock
IN STOCK:
118
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$16.90
$16.900
10
$11.76
$117.600
20
$9.49
$189.800
50
+
$8.77
$438.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-2SFLG11E
Switch Push Button N.O./N.C. DPST Flush Square Button Momentary Contact Quick Connect/Sold...
YM05S05-G
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 5A 5-Pin SMD
RSA0N11M9A0K
Res POT 10K Ohm 20% (146.5 X 17 X 29.2mm) Lead Wire Tray
1081355
Energy Storage - Lithium-ion - 18.5 VDC - 46 Wh.