help desk software
DATA SHEET

PSC-60A-C

Mean Well

AC-DC Enclosed power supply with UPS function; Output 13.8Vdc at 4.3A +13.8Vdc at 1.5A; with battery charger output .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PSC-60A-C
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
DC Input Voltage:
N/A
Dimension:
103.4 x 62 x 37104mmmm
AC Input Voltage:
110,230 V
The PSC-60A-C is a 60W AC/DC Enclosed switching power supply featuring Constant voltage mode output for dual channels with battery charger output. PSC-60A-C has input voltage range from 90 to 264VAC. Voltage output for channel 1 is 13.8VDC and adjustable from 12 to 15V at rated current output 2.8A and 1.5A for channel 2. Thanks to the high efficiency up to 84%, it is able of operating from -20 to +70 °C case temperature under free air convection. PSC-60A-C has UPS function with alarm signal for AC OK and battery reverse low. The PSC-60A-C has a 2 years factory warranty.
Search Keywords:
PSC60AC
IN STOCK: 127
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.10
$24.100
5
$23.00
$115.000
10
$22.00
$220.000
20 +
$21.30
$426.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides