Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PSD-15C-5
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
72 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
3 A
Output Power:
15 W
Mounting:
Screw
Type:
Step Down
Dimension:
94 x 49 x 25 mm
Output Type:
Fixed
Family:
PSD-15C-05
15W DC to DC Single Output Switching Power Supply
Search Keywords:
PSD15C5
IN STOCK:
40
Can Ship immediately
Manufacturer Stock:
2
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$16.39
$16.390
10
$12.83
$128.300
20
$11.32
$226.400
50
+
$10.35
$517.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides