Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PSD-45B-12
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
36 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
3.75 A
Output Power:
45 W
Mounting:
Screw
Type:
Step Down
Dimension:
127 x 76 x 30 mm
Output Type:
Fixed
Family:
PSD-45B-12
Module DC-DC 24VIN 1-OUT 12V 3.75A 45W 8-Pin
Search Keywords:
PSD45B12
IN STOCK:
41
Can Ship immediately
Manufacturer Stock:
23
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$20.29
$20.290
10
$17.20
$172.000
20
$17.02
$340.400
50
+
$16.85
$842.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides