Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PSP-600-24
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
88 to 264 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
25 A
Maximum Output Power:
600 W
Input Connector Type:
Screw Terminal Block107
Dimension:
170 x 120 x 93104mmmm
This PSP-600-24 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V and maximum output power of 600 W. This part's single output can handle a current up to 25 A. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C.
Search Keywords:
PSP60024
IN STOCK:
701
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$142.50
$142.500
5
$135.80
$679.000
10
$129.80
$1,298.000
20
+
$126.00
$2,520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides