Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PT-45B
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5,12,-12 V
Maximum Output Current:
5,2.5,0.5 A
Maximum Output Power:
42.6 W
Input Connector Type:
Pin Header
Dimension:
127 x 76 x 28 mm
AC-DC Triple output Open frame power supply; Output 5Vdc at 5A +12Vdc at 2.5A -12Vdc at 0.5A. It has an output power of 42.6W. Width, height and depth is 76 mm, 28 mm, and 127 mm respectively, and can work up to 60°C temperature.
Search Keywords:
PT45B
IN STOCK:
463
Can Ship immediately
Manufacturer Stock:
37
can ship
12/6/24
On Order:
504
can ship 3/28/25
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$16.70
$16.700
5
$15.90
$79.500
10
$15.20
$152.000
20
+
$14.80
$296.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
09-50-1021
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
39-00-0021
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel
09-50-1061
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
39-00-0022
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag
63811-6500
Crimp Terminals Hand Crimp Tool
CUSTOMERS
ALSO BOUGHT
4-102973-0
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
1-87756-6
Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 15.0µin (0.38µm) Gold Contact Fini...
102387-1
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
5227755-2
BNC SOLDER RECEPT JACK SHORT
AK131-2
Cable Assembly Serial Extension 2m 28AWG D-Sub to D-Sub 9 to 9 POS M-F Solder-Solder Bag