Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PT-65A
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5,12,-5 V
Maximum Output Current:
7,3.2,0.7 A
Maximum Output Power:
60 W
Input Connector Type:
Pin Header
Dimension:
127 x 76 x 42 mm
AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@7A/3.2A/0.7A - NOT TO EXCEED 60W
Search Keywords:
PT65A
IN STOCK:
54
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$18.20
$18.200
5
$17.40
$87.000
10
$16.60
$166.000
20
+
$16.10
$322.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
09-50-1021
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
39-00-0021
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel
09-50-1061
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
63811-6500
Crimp Terminals Hand Crimp Tool
39-00-0022
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag