Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PT-65B
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5,12,-12 V
Maximum Output Current:
7,3.2,0.7 A
Maximum Output Power:
63.5 W
Input Connector Type:
Pin Header
Dimension:
127 x 76 x 42 mm
AC-DC Triple output Open frame power supply; Output 5Vdc at 7A +12Vdc at 3.2A -12Vdc at 0.7A. It has a rated power of 63.5W and can work up to 60°C temperature. Dimensions are Width 42 mm, Height 76 mm, and Depth 127 mm.
Search Keywords:
PT65B
IN STOCK:
362
Ships today, if you order in
Manufacturer Stock:
17
can ship
12/2/24
On Order:
540
can ship 3/28/25
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$18.20
$18.200
5
$17.40
$87.000
10
$16.60
$166.000
20
+
$16.10
$322.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
09-50-1021
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
39-00-0021
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel
09-50-1061
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
39-00-0022
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag
63811-6500
Crimp Terminals Hand Crimp Tool
CUSTOMERS
ALSO BOUGHT
NA-5W-K
Signal Relay 5VDC 2A DPDT(14.9x7.4x9.7)mm THT
HY1-12V
Signal Relay 12VDC 1A SPDT(12x7.4x10.1)mm THT
1051016:0051
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ......
R10-E1X6-V90
Power Relay 12VDC 5A 6PDT(29.6x18.7x30.2)mm Socket
RSP-1000-48
AC/DC Power Supply - 1 Output - 48V@21A - 1008W