PT-65D
Mean WellAC/DC Power Supply - 3 Outputs - 5V/12V/24V@5A/4A/1.3A - NOT TO EXCEED 68W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PT-65D
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5,12,24 V
Maximum Output Current:
5,4,1.3 A
Maximum Output Power:
68 W
Input Connector Type:
Pin Header
Dimension:
127 x 76 x 42 mm
The MEAN WELL PT-65D is an efficient AC/DC power supply offering stable and reliable performance for a variety of applications. With three outputs delivering 5V, 12V, and 24V at 5A, 4A, and 1.3A respectively, this power supply can comfortably handle a total power consumption of up to 68W. Designed with safety and longevity in mind, the PT-65D ensures protection against short circuits, overvoltage, and overcurrent. Whether you need to power multiple devices or require different voltage outputs, the PT-65D is a versatile solution for your power supply needs.
Search Keywords:
PT65D
IN STOCK:
484
Ships today, if you order in
Manufacturer Stock:
2
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$18.20
$18.200
5
$17.40
$87.000
10
$16.60
$166.000
20
+
$16.10
$322.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
09-50-1021
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
39-00-0021
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Reel
09-50-1061
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
39-00-0022
Contact SKT Crimp ST Cable Mount 18-24AWG SPOX™ Bag
63811-6500
Crimp Terminals Hand Crimp Tool
CUSTOMERS
ALSO BOUGHT
40PC100G1A
Pressure Sensor 0psi to 100psi Gage 6-Pin DIP
SS495A
Hall Effect Sensor - Linear - Ratiometric - 600 µA - 4.5 VDC to 10.5 VDC - 3 Pins - TO-92 ...
FLUKE-1587-FC
INSULATION MULTIMETER
MSP-450-48
AC/DC Power Supply - 1 Output - 48V@9.5A - 456W - Medical
LRS-350-48
AC-DC Single output enclosed power supply; Universal AC input; Output 48Vdc at 7.3A; Up to...