PWM-120-12
Mean WellAC/DC LED Pwr Sply - Const Volt - 120W - Fixd:12 Vdc @ 10,000mA - Dim: 0-10 Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PWM-120-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
120 W
Output Voltage Range:
12.0 Vdc (Nom)
Maximum Output Current:
10,000 mA (10.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 05
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
PWM-120
The MEAN WELL PWM-120-12 is a reliable and efficient AC/DC LED power supply that provides constant voltage output for LED lighting applications. With a power rating of 120W, it delivers a fixed output of 12Vdc at 10,000mA. In addition, it offers dimming capabilities with choices of 0-10 Vdc, PWM, or resistive control options, allowing for flexible and customizable lighting solutions. Trustworthy and versatile, the PWM-120-12 power supply is an excellent choice for professional LED lighting designs.
Search Keywords:
PWM12012
IN STOCK:
135
Can Ship immediately
Manufacturer Stock:
11
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$46.20
$46.200
5
$44.00
$220.000
10
$42.00
$420.000
20
+
$40.80
$816.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
PWM-90-24
AC/DC LED Powr Sply - Const Volt - 90W - Fixed: 24 Vdc @ 3,750mA - Dim: 0-10 Vdc/PWM/Resis...
ELG-100-24
AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 24 Vdc @ 4,000mA - Dim: No
PWM-40-12
AC/DC LED Pwr Sply - Const Volt - 40.08W - Fixd:12 Vdc @ 3,340mA - Dim: 0-10Vdc/PWM/Resi...
PWM-60-12
AC/DC Single output LED driver Constant Voltage (CV) - PWM output for LED strips - Output ...