PWM-120-24
Mean WellAC/DC LED Pwr Sply - Const Volt - 120W - Fixd:24 Vdc @ 5,000mA - Dim: 0-10 Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PWM-120-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
120 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
5,000 mA (5.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 05
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
PWM-120
The MEAN WELL PWM-120-24 is an AC/DC LED Power Supply that is designed specifically for constant voltage applications. With a power output of 120W, it provides a fixed 24Vdc output at 5,000mA. In addition to its stable performance, this power supply supports multiple dimming options including 0-10 Vdc, PWM, and Resistance. This versatile power supply ensures precise control and compatibility with various dimming systems, making it an ideal choice for a wide range of LED lighting applications.
Search Keywords:
PWM12024
IN STOCK:
439
Can Ship immediately
Manufacturer Stock:
110
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$46.20
$46.200
5
$44.00
$220.000
10
$42.00
$420.000
20
+
$40.80
$816.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
PB-12631ZQ
Pushbutton Switch - SPDT - On-Mom - 6A (AC/DC) 125VAC 28VDC - Round Black Button Actuator ...
12-2270
Technician Tools, Dental Probes, 5-1/2 Inch Probeystraight
LPC-20-700
AC/DC Single output LED driver Constant Current (CC) - Output 0.7A at 9-30VDC - cable outp...
9926251902
Circuit Breaker Hydraulic Magnetic 1Pole 2A 80VDC
LPV-20-24
AC/DC Single output LED driver constant voltage (CV) - Output 24VDC at 0.84A - cable outpu...