PWM-40-12
Mean WellAC/DC LED Pwr Sply - Const Volt - 40.08W - Fixd:12 Vdc @ 3,340mA - Dim: 0-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PWM-40-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
40 W
Output Voltage Range:
12.0 Vdc (Nom)
Maximum Output Current:
3,340 mA (3.34 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
PWM-40
The MEAN WELL PWM-40-12 is an AC/DC LED power supply that provides a constant voltage output for LED lighting applications. With a power rating of 40.08W, this power supply delivers a fixed 12Vdc at a maximum current of 3,340mA. It also offers dimming capabilities with a range of options including 0-10Vdc, PWM, and resistance dimming. This versatile power supply is perfect for various lighting installations that require reliable and adjustable voltage output.
Search Keywords:
PWM4012
IN STOCK:
205
Can Ship immediately
Manufacturer Stock:
125
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$27.90
$27.900
5
$26.60
$133.000
10
$25.40
$254.000
20
+
$24.70
$494.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
PWM-90-12
AC/DC LED Powr Sply - Const Volt - 90W - Fixed: 12 Vdc @ 7 -500mA - Dim: 0-10 Vdc/PWM/Resi...
PWM-90-24
AC/DC LED Powr Sply - Const Volt - 90W - Fixed: 24 Vdc @ 3,750mA - Dim: 0-10 Vdc/PWM/Resis...
PWM-60-12
AC/DC Single output LED driver Constant Voltage (CV) - PWM output for LED strips - Output ...
PWM-120-12
AC/DC LED Pwr Sply - Const Volt - 120W - Fixd:12 Vdc @ 10,000mA - Dim: 0-10 Vdc/PWM/Resis...
PWM-120-24
AC/DC LED Pwr Sply - Const Volt - 120W - Fixd:24 Vdc @ 5,000mA - Dim: 0-10 Vdc/PWM/Resist