PWM-40-24
Mean WellAC/DC LED Powr Sply - Const Volt - 40W - Fixed: 24 Vdc @ 1,670mA - Dim: 0-10 Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PWM-40-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
40 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
1,670 mA (1.67 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
PWM-40
The MEAN WELL PWM-40-24 is an AC/DC LED Power Supply that provides constant voltage for your lighting applications, with a power output of 40W. It offers a fixed voltage of 24 Vdc at a current of 1,670mA, ensuring reliable and stable performance. Additionally, the PWM-40-24 is equipped with dimming capabilities, allowing you to adjust the brightness of your LEDs. It supports dimming options including 0-10 Vdc, PWM, and resistance, providing flexibility and compatibility with a variety of LED control systems. With its high efficiency and compact design, the MEAN WELL PWM-40-24 is an ideal solution for professional lighting installations, offering both convenience and quality for your lighting needs.
Search Keywords:
PWM4024
IN STOCK:
726
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$27.90
$27.900
5
$26.60
$133.000
10
$25.40
$254.000
20
+
$24.70
$494.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
LPV-35-24
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 24 Vdc @ 1,500mA - Dim: No
LPV-60-48
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 48 Vdc @ 1,250mA - Dim: No
HLG-320H-24
AC/DC LED Pwr Sply - Const Curr/Volt - 320.16W - Fixd: 24 Vdc @ 13,340mA - Dim: No
HLG-320H-24A
AC/DC LED Pwr Sply - Const Curr/Volt - 320.16W - Adj: 24 Vdc @ 13 -340mA - Dim: No.
HLG-240H-24
AC/DC LED Power Sply - Const Curr/Volt - 240W - Fixed: 24 Vdc @ 10 -000mA - Dim: No.