help desk software
DATA SHEET

PWM-60-36

Mean Well

AC/DC LED Pwr Sply - Const Volt - 60.12W - Fixd:36 Vdc @ 1,670mA - Dim: 0-10Vdc/PWM/Resist

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PWM-60-36
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
60 W
Output Voltage Range:
36.0 Vdc (Nom)
Maximum Output Current:
1,670 mA (1.67 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
PWM-60
AC/DC LED Pwr Sply - Const Volt - 60.12W - Fixd:36 Vdc @ 1,670mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords:
PWM6036
IN STOCK: 0
Manufacturer Stock:
27   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.50
$28.500
5
$27.20
$136.000
10
$26.00
$260.000
20 +
$25.20
$504.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models