PWM-90-24
Mean WellAC/DC LED Powr Sply - Const Volt - 90W - Fixed: 24 Vdc @ 3,750mA - Dim: 0-10 Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PWM-90-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
90 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
3,750 mA (3.75 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
PWM-90
The MEAN WELL PWM-90-24 is an AC/DC LED power supply designed to provide constant voltage for LED lighting systems. With a power output of 90W, it offers a fixed 24 Vdc at 3,750mA to ensure stable and reliable performance. The power supply also features dimming capabilities, supporting 0-10 Vdc, PWM, and resistive dimming methods. This versatile and highly efficient power supply is ideal for various LED lighting applications, offering precise control and easy integration with existing systems.
Search Keywords:
PWM9024
IN STOCK:
649
Can Ship immediately
Manufacturer Stock:
148
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$40.30
$40.300
5
$38.40
$192.000
10
$36.70
$367.000
20
+
$35.60
$712.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
DR-UPS40
UPS DC DIN Rail 21V to 29V
GGM5
Fuse, Fast Acting - 5 x 20mm - Glass 5A 125V
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
LPV-100-24
AC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 24 Vdc @ 4,200mA - Dim: No
RT-65B
AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@8A/3.5A/1A - 64.6W