QP-200D
Mean WellAC-DC Quad output enclosed power supply; Output 5Vdc at 20A +12Vdc at 7A +24Vdc at 6A -12Vdc at 1A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
QP-200D
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
4
Output Voltage:
5,12,24,-12 V
Maximum Output Current:
20,6,5,1 A
Maximum Output Power:
203.4 W
Input Connector Type:
Screw Terminal Block
Dimension:
215 + 13(Max) x 115 x 51.5 mm
End of Life:
Final orders must be placed by 07/26/2025
The QP-200D is a 203.4W AC/DC Enclosed switching power supply featuring Constant voltage mode output for 4 channels with built-in active PFC (PF>.95).
QP-200D has input voltage range from 90 to 264VAC. Voltage output for 4 channels are 5/12/24/-12 and is adjustable for channel 1 from 4.75 to 5.5V and channel 2 from 11.4V to 13.2V with output current range from 3 to 20A - 0 to 6A - .4 to 5A - 0 to 1A for 4 channels with rated currents of 20A-7A-6A-1A .
Thanks to the high efficiency up to 75%, it is able of operating from -10 to +60 ℃ case temperature using forced air cooling by built-in DC fan.
QP-200D has built-in remote sense function for channels 1 and 2 .
The QP-200D has a 3 years factory warranty.
Search Keywords:
QP200D
End of Life: Final orders must be placed by 07/26/2025
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$117.53
$117.530
10
$109.40
$1,094.000
20
$107.92
$2,158.400
50
+
$104.32
$5,216.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RM1A60D25
SSR RM 600V 25A DC IP
BZ-2RQ18-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
TMCGD6ST1440C
Miniature Snap-acting Switch
PE000DL6C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse RA 1 Port
V-155-1A6
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 15A 250VAC 250VDC 372.85...