help desk software
DATA SHEET

QP-200F

Mean Well

AC/DC Power Supply - 4 Outputs - 5V/15V/24V/-15V@20A/5A/5A/1A - 202.5W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 07/26/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
QP-200F
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
4
Output Voltage:
5,15,24,-15 V
Maximum Output Current:
20,5,5,1 A
Maximum Output Power:
202.5 W
Input Connector Type:
Screw Terminal Block
Dimension:
215 + 13(Max) x 115 x 51.5 mm
End of Life:
Final orders must be placed by 07/26/2025
AC/DC Power Supply - 4 Outputs - 5V/15V/24V/-15V@20A/5A/5A/1A - 202.5W
Search Keywords:
QP200F
  End of Life: Final orders must be placed by 07/26/2025  
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.54
$106.540
10
$104.46
$1,044.600
20
$100.44
$2,008.800
50 +
$96.43
$4,821.500
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
QP-320F
QP-320F
VIEW PRODUCT
Tools/3D Models
Product Guides