Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
QP-320D
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed129
AC Input Voltage:
90 to 264 V
Number of Outputs:
4120
Output Voltage:
5,12,24,-12 V
Maximum Output Current:
20,10,5,2 A
Maximum Output Power:
316 W
Input Connector Type:
Screw Terminal Block107
Dimension:
215 + 13104mm(Max) x 115 x 50mm
AC-DC Quad output enclosed power supply; Output 5Vdc at 20A +12Vdc at 10A +24Vdc at 5A -12Vdc at 2A
. It has a rated power of 316W and can work up to 70°C temperature. Dimensions are Width 115 mm, Height 50 mm, and Depth 215 mm.
Search Keywords:
QP320D
IN STOCK:
68
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$125.40
$125.400
5
$119.50
$597.500
10
$114.20
$1,142.000
20
+
$110.90
$2,218.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2700498
Safety relay for emergency stop and safety doors up to SILCL 3 - Cat. 4 - PL e - 1 or 2-ch...
LD10EI6-A
One-piece latching surface raceway with pre-applied adhesive backed tape, 6 foot length, E...
309002A01F120
Cable Assembly STOOW 3.66m 16AWG Circular 9 POS M Mini-Change®
MY4INAC24S
Power Relay 24VAC 180Ohm 5A 4PDT(28x21.5x36)mm Socket
MS3126F22-55P
Conn Miniature Cylindrical PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port