Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RCP-1000-24
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Sub-assembly
Style:
Sub-Assembly
AC Input Voltage:
90 to 264 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
40 A
Maximum Output Power:
960 W
Input Connector Type:
Connector
Dimension:
319 x 127 x 41104mmmm
The MEAN WELL RCP-1000-24 is a high-quality AC/DC power supply that is designed for demanding applications. With its 1 output and 24V output voltage, it can provide up to 40A of current, delivering a total power of 960W. This power supply is built with advanced technology and superior components, ensuring reliable and efficient performance. Whether you need to power industrial equipment, LED lighting systems, or other electronics, the RCP-1000-24 is an excellent choice. With its compact size and robust construction, it can be easily integrated into various systems. Trust MEAN WELL for your power supply needs and enjoy the outstanding performance and durability of the RCP-1000-24.
Search Keywords:
RCP100024
IN STOCK:
8
Ships today, if you order in
Manufacturer Stock:
9
can ship
12/2/24
On Order:
6
can ship 3/10/25
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$332.43
$332.430
10
$312.80
$3,128.000
20
$309.67
$6,193.400
50
+
$306.58
$15,329.000
Product Guides
CUSTOMERS
ALSO BOUGHT
45-308
Cable Assembly 1.828m 28AWG D-Sub to D-Sub 9 to 9 POS M-F
68011-1
Tool Die Set - Hydraulic For Splices and Terminals - 2/0 AWG (Al), 1/0 AWG (Cu).
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
E2KC25MF2
Proximity Sensor Capacitive NC PNP 2.5cm 10V to 40VDC 3-Pin
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733