Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RCP-1UI
RoHS:
Yes
HTS:
8537109170
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Body Color:
N/A
Body Material:
N/A
The MEAN WELL RCP-1UI is a versatile rack mount power supply unit designed to provide reliable and efficient power distribution for various applications. With its compact size and sturdy construction, this power supply unit can fit seamlessly into rack mount installations, saving valuable space and offering easy integration into existing setups. It features multiple output channels and a high power output, making it ideal for powering multiple devices simultaneously. The RCP-1UI also boasts excellent thermal management and protection features, ensuring safe and stable operation even in demanding environments. Whether for industrial or commercial use, this rack mount power supply unit offers a dependable solution for your power distribution needs.
Search Keywords:
RCP1UI
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
On Order:
12
can ship 3/3/25
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$285.41
$285.410
10
$272.06
$2,720.600
20
$269.34
$5,386.800
50
+
$266.64
$13,332.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RCP-1000-24
AC/DC Power Supply - 1 Output - 24V@40A - 960W
68011-1
Tool Die Set - Hydraulic For Splices and Terminals - 2/0 AWG (Al), 1/0 AWG (Cu).
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
4600N-466
AC Fan Axial Sintec-Sleeve Bearing 115V 105.9CFM 50dB (119 X 119 X 38mm) Screw clamp bare ...
DR-ODC5
AC Output Module - 3.5-8 VDC Control Voltage Range - 3.0 A Maximum Load Current - 3-60 VDC...