RD-125-1224
Mean WellAC-DC Dual output enclosed power supply; Output 12Vdc at 7A +24Vdc at 5A; free air convection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RD-125-1224
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 132,176 to 264 V
Number of Outputs:
2
Output Voltage:
12,24 V
Maximum Output Current:
7,5 A
Maximum Output Power:
133.2 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 98 x 38 mm
The RD-125-1224 is a 133.2W AC/DC Enclosed switching power supply featuring Constant voltage mode output for 2 channels. RD-125-1224 has 2 input voltage operation ranges selected by switch from 88 to 132 VAC and 176 to 264 VAC. Voltage output is adjustable for channel 1 from 11.4 to 13.2V and output current range from 1 to 7A- .4 to 5A for 2 channels with rated currents of 3.7-3.7A. Thanks to the high efficiency up to 85%, it is able of operating from -25 to +70 ℃ case temperature under free air convection. RD-125-1224 uses a LED indicator for power on with all channels using 105°C long life electrolytic capacitors makes it withstands 5G vibration test. The RD-125-1224 has a 3 years factory warranty.
Search Keywords:
RD1251224
IN STOCK:
960
Can Ship immediately
Manufacturer Stock:
169
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$30.40
$30.400
5
$29.00
$145.000
10
$27.70
$277.000
20
+
$26.90
$538.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RHS90A
H/S SSR 1-PH X1 DIN 90X103X80M
RM1E48AA50
SSR AS 480V 50A 4-20MA
TR-0N/3-0.8-1.2
Thermal Overload Relay - Class 10 - 0.8/1.2 A.
UT-200SI
Ultratorch Ut-200, Ut-200Si and Ut-300Si Tips
67CPSOX-22
DPDT Time Delay Relay. 24VDC coil. Conatct rating 120VAC/28VDC 5A. Time delay 4 to 450 sec...