RD-125B
Mean WellAC/DC 130W Dual output enclosed power supply - Output 5VDC at 10A +24VDC at 5A - free air convection - NOT TO EXCEED 130.9W. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RD-125B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 132,176 to 264 V
Number of Outputs:
2
Output Voltage:
5,24 V
Maximum Output Current:
10,5 A
Maximum Output Power:
133.4 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 98 x 38 mm
RD-125B is dual output embedded power supply with output voltage 5VDC at 10A or 24VDC at 5A. This power supply has a high efficiency, long life and high reliability. RD-125 series include protections for short circuit, overload and over voltage. The total load must not exceed the rated output power. RD-125B has a 3 year factory warranty.
Search Keywords:
RD125B
IN STOCK:
44
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$30.40
$30.400
5
$29.00
$145.000
10
$27.70
$277.000
20
+
$26.90
$538.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3075-GY001
Hook-up Wire 18AWG 2.85mm Tinned Copper Green/Yellow 600V - 304.8m (1000ft)/Spool
PFB0924DHE-T500
DC Fan Ball Bearing 24V 1.45A 34.8W 8000RPM 175.03CFM 66.5dB Flange Mount
SDR-240-48
AC-DC Industrial DIN rail power supply; Output 48Vdc at 5A; Metal casing; Ultra slim width...
3200713
Ferrule - sleeve length: 25 mm - length: 39 mm - color: red
PLT1M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...