help desk software

RD-35A

MEAN WELL

AC/DC 35W Dual output enclosed power supply - Output 5VDC at 4A +12VDC at 1A - free air convection. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
RD-35A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
2
Output Voltage:
5,12 V
Maximum Output Current:
4,1 A
Maximum Output Power:
32 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 82 x 35 mm
RD-35A is dual output embedded power supply with output voltage 5VDC at 4A or 12VDC at 1A. This power supply has a high efficiency, long life and high reliability. RD-35 series include protections for short circuit, overload and over voltage. The total load must not exceed the rated output power. RD-35A has a 3 year factory warranty.
Search Keywords:
RD35A
IN STOCK: 0
On Order:
540   can ship 1/22/25 
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.40
$15.400
5
$14.70
$73.500
10
$14.00
$140.000
20 +
$13.60
$272.000
Please Note: Item may be subject to tariff fee if shipping within the United States