Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RD-35B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
2
Output Voltage:
5,24 V
Maximum Output Current:
4,1.3 A
Maximum Output Power:
35 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 82 x 35 mm
AC/DC Power Supply - 2 Outputs - 5V/24V@4A/1.3A - 35W
Search Keywords:
RD35B
IN STOCK:
28
Can Ship immediately
Manufacturer Stock:
9
can ship
12/9/24
On Order:
225
can ship 2/7/25
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$15.40
$15.400
5
$14.70
$73.500
10
$14.00
$140.000
20
+
$13.60
$272.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MDR-20-24
AC/DC Power Supply - 1 Output - 24V@1A - 24W
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
MDR-20-5
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 5VDC - 3A - 10...
AZ421-70-1LUS
Electromechanical Relay 4PDT 2A 24VDC 700Ohm Socket
3540S-1-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Sol...