RD-50A
Mean WellAC/DC 50W Dual output enclosed power supply - Output 5VDC at 6A +12VDC at 3A - free air convection. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RD-50A
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
2
Output Voltage:
5,12 V
Maximum Output Current:
6,3 A
Maximum Output Power:
54 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 97 x 36 mm
RD-50A is dual output embedded power supply with output voltage 5VDC at 6A or 12VDC at 3A. This power supply has a high efficiency, long life and high reliability. RD-50 series include protections for short circuit, overload and over voltage. The total load must not exceed the rated output power. RD-50A has a 3 year factory warranty.
Search Keywords:
RD50A
IN STOCK:
122
Ships today, if you order in
Manufacturer Stock:
71
can ship
12/2/24
On Order:
540
can ship 1/6/25
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$17.90
$17.900
5
$17.00
$85.000
10
$16.30
$163.000
20
+
$15.80
$316.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides