Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
RD-65A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
2
Output Voltage:
5,12 V
Maximum Output Current:
8,4 A
Maximum Output Power:
66 W
Input Connector Type:
Screw Terminal Block
Dimension:
129 x 98 x 38 mm
AC-DC Dual output enclosed power supply; Output 5Vdc at 8A +12Vdc at 4A; free air convection. It has a rated power of 66W and can work up to 70°C temperature. Dimensions are Width 98 mm, Height 38 mm, and Depth 129 mm.
Search Keywords:
RD65A
IN STOCK:
434
Can Ship immediately
Manufacturer Stock:
6
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$20.10
$20.100
5
$19.20
$96.000
10
$18.30
$183.000
20
+
$17.80
$356.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
LPC-20-350
AC-DC Single output LED driver Constant Current (CC); Output 0.35A at 9-48Vdc; cable outpu...
RD-65B
AC-DC Dual output enclosed power supply; Output 5Vdc at 8A +24Vdc at 3A; free air convecti...
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.
L25J100KE
Res Wirewound 100K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
PX0842/B
Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port