RD-65B
Mean WellAC-DC Dual output enclosed power supply; Output 5Vdc at 8A +24Vdc at 3A; free air convection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RD-65B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
2
Output Voltage:
5,24 V
Maximum Output Current:
8,3 A
Maximum Output Power:
68 W
Input Connector Type:
Screw Terminal Block
Dimension:
129 x 98 x 38 mm
The RD-65B is a 68W AC/DC Enclosed switching power supply featuring Constant voltage mode output for 2 channels. RD-65B has input voltage operation range from 88 to 264VAC. Voltage output is adjustable for channel 1 from 4.75 to 5.5V and output current range from .3 to 8A- .2 to 3A for 2 channels with rated currents of 4A-2A. Thanks to the high efficiency up to 78%, it is able of operating from -25 to +70 ℃ case temperature under free air convection. RD-65B uses a LED indicator for power on with all channels using 105°C long life electrolytic capacitors makes it withstands 5G vibration test.
The RD-65B has a 3 years factory warranty.
Search Keywords:
RD65B
IN STOCK:
270
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$20.10
$20.100
5
$19.20
$96.000
10
$18.30
$183.000
20
+
$17.80
$356.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CA722/10
Jumper Terminal Block - Cross Connection - 10 Position - 0.4 Nm Torque - Round Pins.
211768-1
CPC PLUG ASSEMBLY SIZE 17-9
211769-1
17-9 CPC RECEPT REV SEX
BVA01/Z0000/11
Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port
MS-12-140
Connector Accessories Marker Strip Straight