Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RD-85B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
2
Output Voltage:
5,24 V
Maximum Output Current:
10,2.5 A
Maximum Output Power:
88 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 x 97 x 38 mm
AC/DC Power Supply - 2 Outputs - 5V/24V@10A/2.5A - 88W
Search Keywords:
RD85B
IN STOCK:
22
Can Ship immediately
Manufacturer Stock:
52
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$26.80
$26.800
5
$25.50
$127.500
10
$24.40
$244.000
20
+
$23.70
$474.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
A6RS-102RS
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
R10-E2X2-V700
Power Relay 24VDC 5A DPDT(24.1x18.7x30.2)mm THT
F3X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 3"W x 2"H - 6' Length - LF PVC
F4X4LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 4"W x 4"H - 6' Length - LF PVC
1592810000
Connector Accessories Retaining Clip Straight