Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RDDW60F-12
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
9 to 36 V
Number of Outputs:
24397
Output Voltage:
12,-12 V
Output Current:
2.5,-2.5 A
Output Power:
60 W
Mounting:
Through Hole
Type:
Non-Inverting4409,Inverting4409,Step Down4409
Dimension:
25.4 x 50.8 x 10.54388mmmm
Output Type:
Fixed4399
Family:
RDDW60
Module DC-DC 24VIN 2-OUT 12V/-12V 2.5A/-2.5A 60W 6-Pin DIP Module Tube
Search Keywords:
RDDW60F12
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
5
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$55.74
$55.740
10
$54.25
$542.500
20
$53.49
$1,069.800
50
+
$51.56
$2,578.000
Product Guides