Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RID-125-1224
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 132,176 to 264 V
Number of Outputs:
2
Output Voltage:
12,24 V
Maximum Output Current:
7,5 A
Maximum Output Power:
133.2 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 98 x 38 mm
AC/DC Power Supply - 2 Outputs - 12V/24V@7A/5A - 133.2W
Search Keywords:
RID1251224
IN STOCK:
48
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$37.10
$37.100
5
$35.30
$176.500
10
$33.70
$337.000
20
+
$32.80
$656.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
057-0364-016
Conn Circular
LSZ52D
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Ad...
MDR-10-24
AC-DC Industrial DIN rail power supply; Output 24Vdc at 0.42A; plastic case
OD1238-12HB
FAN DC 120X38 12V BALL, 105cfm
LMV2A
22mm Joystick 2 Position Momentary Latching w/ 2 Pos clip