Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RID-50A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
2
Output Voltage:
5,12 V
Maximum Output Current:
6,3 A
Maximum Output Power:
54 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 97 x 36 mm
AC/DC Power Supply - 2 Outputs - 5V/12V@6A/3A - 54W
Search Keywords:
RID50A
IN STOCK:
44
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$21.70
$21.700
5
$20.60
$103.000
10
$19.70
$197.000
20
+
$19.20
$384.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ECH-U1H683JX9
Cap Film 0.068uF 50V PPS 5% (4.8 X 3.3 X 1.5mm) Stacked 125°C T/R
1404410
Connector - Universal - 12-position - shielded - Plug straight M12 - A-coded - Solder conn...
RPS-400-24
AC/DC Power Supply - 1 Output - 24V@10.5A - 252W - Medical
AT28HC64B-70SU
EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 28-Pin SOIC - Tube