RPD-75B
Mean WellAC/DC Power Supply - 2 Outputs - 5V/24V@6.8A/2.7A - 73W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPD-75B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
2
Output Voltage:
5,24 V
Maximum Output Current:
6.8,2.7 A
Maximum Output Power:
73 W
Input Connector Type:
Pin Header
Dimension:
127 x 76.2 x 31 mm
The MEAN WELL RPD-75B is a high-quality AC/DC power supply specifically designed for medical applications. It offers two separate outputs, providing 5V and 24V with a current rating of 6.8A and 2.7A respectively. With a total power output of 73W, this power supply is efficient and reliable for a variety of medical equipment and devices. Built with utmost safety in mind, the RPD-75B conforms to medical standards and features multiple protections such as short circuit, overload, and overvoltage protection. It is the perfect solution for medical professionals and equipment manufacturers seeking a trusted and durable power supply for their critical applications.
Search Keywords:
RPD75B
IN STOCK:
161
Can Ship immediately
Manufacturer Stock:
1
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/6/25
Quantity
Unit Price
Ext. Price
1
$25.80
$25.800
5
$24.60
$123.000
10
$23.50
$235.000
20
+
$22.80
$456.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
8-215079-8
MICRO-MATCH FOB.18P
EPS-35-12
AC/DC Power Supply - 1 Output - 12V@3.3A - 36W
IRM-60-24
AC-DC Single output Encapsulated power supply; Output 24Vdc at 2.5A; PCB mount style; mini...
NL4MD-V-2
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - mirrored sel...
PIC18LF4520-I/PT
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - ...