Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-120-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
7 A
Maximum Output Power:
84 W
Input Connector Type:
Pin Header
Dimension:
101.6 x 50.8 x 29 mm
The MEAN WELL RPS-120-12 is a reliable and high-quality AC/DC power supply, specifically designed for medical applications. With a single output of 12V @ 7A, this power supply offers a total power output of 84W, making it suitable for a range of medical equipment and devices. With its robust construction and adherence to strict safety standards, this power supply ensures a stable and efficient power source for critical medical operations. Trust the MEAN WELL RPS-120-12 to provide dependable power delivery, making it an essential component in any medical facility.
Search Keywords:
RPS12012
IN STOCK:
582
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$22.20
$22.200
5
$21.20
$106.000
10
$20.20
$202.000
20
+
$19.70
$394.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1400R
Switch Access Rotary Switch Round Knob
45F10RE
Res Wirewound 10 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
FN2030B-20-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
1777989
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
FN2030B-30-08
Single Phase EMC/EMI Line Filter - 30A 250VAC - DC ~ 400Hz - Single Stage - Threaded Post ...