help desk software
DATA SHEET

RPS-120-12-C

Mean Well

AC/DC Power Supply - 1 Output - 12V@7A - 84W - Medical .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-120-12-C
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
7 A
Maximum Output Power:
84 W
Input Connector Type:
Pin Header
Dimension:
103.4 x 62 x 40mm
The MEAN WELL RPS-120-12-C is a high-quality AC/DC power supply specifically designed for medical applications. With a single output of 12V at 7A, it delivers a reliable and efficient power solution for various medical equipment and devices. With a power rating of 84W, it provides sufficient power to meet the demands of medical applications while ensuring stable and continuous operation. The RPS-120-12-C is built with superior quality components, making it durable and reliable. It also complies with various safety and medical standards, guaranteeing the utmost safety and performance for medical professionals and patients alike.
Search Keywords:
RPS12012C
IN STOCK: 107
Can Ship immediately
Manufacturer Stock:
187   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.00
$26.000
5
$24.80
$124.000
10
$23.70
$237.000
20 +
$23.00
$460.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models