Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-120-27-C
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
27 V
Maximum Output Current:
3.15 A
Maximum Output Power:
85 W
Input Connector Type:
Pin Header
Dimension:
103.4 x 62 x 40mm
AC/DC Power Supply - 1 Output - 27V@3.15A - 85W - Medical
Search Keywords:
RPS12027C
IN STOCK:
35
Ships today, if you order in
Manufacturer Stock:
18
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$26.00
$26.000
5
$24.80
$124.000
10
$23.70
$237.000
20
+
$23.00
$460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States