Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-200-15
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
9.4(Convection),13.4(Forced Air) A
Maximum Output Power:
201 W
Input Connector Type:
Pin Header
Dimension:
101.6 x 50.8 x 29 + 3(Max) mm
AC/DC Power Supply - 1 Output - 15V@9.4A - 200W - Medical
Search Keywords:
RPS20015
IN STOCK:
203
Can Ship immediately
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$46.60
$46.600
5
$44.30
$221.500
10
$42.40
$424.000
20
+
$41.20
$824.000
Please Note:
Item may be subject to tariff fee if shipping within the United States