RPS-200-24
Mean WellAC/DC Power Supply - 1 Output - 24V@5.9A - 200W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-200-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5.9(Convection),8.4(Forced Air) A
Maximum Output Power:
201.6 W
Input Connector Type:
Pin Header
Dimension:
101.6 x 50.8 x 29 + 3(Max) mm
The MEAN WELL RPS-200-24 is a high-quality AC/DC power supply specifically designed for medical equipment applications. With a single output of 24V at 5.9A, this power supply can deliver up to 200W of reliable and efficient power. It is equipped with advanced protection features, ensuring safe and stable operation in medical environments. The compact and durable design makes it easy to install and integrate into a wide range of medical devices. With its excellent performance and strict adherence to medical standards, the MEAN WELL RPS-200-24 is the ideal choice for powering critical medical equipment.
Search Keywords:
RPS20024
IN STOCK:
404
Ships today, if you order in
Manufacturer Stock:
576
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$46.60
$46.600
5
$44.30
$221.500
10
$42.40
$424.000
20
+
$41.20
$824.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
PRASA1-16F-BB0BW
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tr...
SJ-5023-BLACK
Bumpers and Leveling Elements Bumper Black ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethy...
599D02000
Switch Access Recessed Actuator Guard Rocker Switch
RPS-120-15
AC/DC Power Supply - 1 Output - 15V@5.6A - 84W - Medical
RPS-400-24
AC/DC Power Supply - 1 Output - 24V@10.5A - 252W - Medical