help desk software
DATA SHEET

RPS-200-48

Mean Well

AC/DC Power Supply - 1 Output - 48V@3A - 200W - Medical .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-200-48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
3(Convection),4.2(Forced Air) A
Maximum Output Power:
201.6 W
Input Connector Type:
Pin Header
Dimension:
101.6 x 50.8 x 29 + 3(Max) mm
The MEAN WELL RPS-200-48 is an AC/DC Power Supply designed for medical applications. It provides a single output of 48V at 3A, with a power rating of 200W. This reliable and efficient power supply is ideal for use in medical equipment where consistent and regulated power is essential for optimal performance.
Search Keywords:
RPS20048
IN STOCK: 22
Can Ship immediately
Manufacturer Stock:
5   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.60
$46.600
5
$44.30
$221.500
10
$42.40
$424.000
20 +
$41.20
$824.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides