Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-200-48-C
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
3(Convection),4.2(Forced Air) A
Maximum Output Power:
201.6 W
Input Connector Type:
Pin Header
Dimension:
103.4 x 62 x 40mm
AC/DC Power Supply - 1 Output - 48V@3A - 200W - Medical
Search Keywords:
RPS20048C
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$52.30
$52.300
5
$49.80
$249.000
10
$47.60
$476.000
20
+
$46.20
$924.000
Please Note:
Item may be subject to tariff fee if shipping within the United States