Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-300-15
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
13.33(Convection),20(Forced Air) A
Maximum Output Power:
300 W
Input Connector Type:
Pin Header
Dimension:
127 x 76.2 x 35 mm
AC/DC Power Supply - 1 Output - 15V@13.33A - 200W - Medical
Search Keywords:
RPS30015
IN STOCK:
70
Can Ship immediately
Manufacturer Stock:
19
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$65.60
$65.600
5
$62.40
$312.000
10
$59.70
$597.000
20
+
$58.00
$1,160.000
Please Note:
Item may be subject to tariff fee if shipping within the United States