RPS-30-24
Mean WellAC/DC Power Supply - 1 Output - 24V@1.375A - 30W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-30-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.375 A
Maximum Output Power:
30 W
Input Connector Type:
Pin Header
Dimension:
76.2 x 50.8 x 24 mm
The MEAN WELL RPS-30-24 is a reliable and efficient AC/DC power supply designed specifically for medical applications. This robust power supply offers a single output of 24V at 1.375A, with a total power output of 30W. With its compact design and high-quality construction, the RPS-30-24 is perfect for various medical devices and equipment. It meets the stringent safety standards and regulations required for medical applications, ensuring reliable and safe power delivery. The MEAN WELL RPS-30-24 is an ideal choice for medical professionals and device manufacturers seeking a trustworthy and high-performing power supply solution.
Search Keywords:
RPS3024
Possible Replacement options available. See Alternatives
IN STOCK:
357
Can Ship immediately
Manufacturer Stock:
16
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$12.50
$12.500
5
$11.90
$59.500
10
$11.40
$114.000
20
+
$11.10
$222.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides