Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RPS-30-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
80 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6.6 A
Maximum Output Power:
30 W
Input Connector Type:
Pin Header
Dimension:
76.2 x 50.8 x 24 mm
The MEAN WELL RPS-30-5 is a reliable and efficient AC/DC power supply designed for medical applications. With a single output of 5V and a maximum current of 6.6A, it provides a stable power source with a total output power of 30W. This power supply is specifically built for medical equipment, ensuring compliance with stringent safety standards and offering reliable performance. Its compact size and lightweight design make it suitable for use in various medical devices and equipment, including portable and low-power applications. The MEAN WELL RPS-30-5 is a trusted and dependable power solution for medical professionals and manufacturers in need of high-quality and safe power supply.
Search Keywords:
RPS305
Possible Replacement options available. See Alternatives
IN STOCK:
118
Can Ship immediately
Manufacturer Stock:
78
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$12.50
$12.500
5
$11.90
$59.500
10
$11.40
$114.000
20
+
$11.10
$222.000
Please Note:
Item may be subject to tariff fee if shipping within the United States